Monolithic Power Systems (MPS) EVQ6612A-D-L-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ6612A-D-L-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ6612A-D-AEC1. The MPQ6612A-D-AEC1 is an H-bridge motor driver used to drive one DC motor, one winding of a stepper motor, or other loads.

The Monolithic Power Systems (MPS) MPQ6612A-D-AEC1 operates from a 4V to 40V supply voltage and can deliver a motor current up to 5A. For the MPQ6612A-D-AEC1, the outputs are controlled through the DIR and ENBL pins, which are applied through a connector on the board. The MPQ6612A-D-AEC1 is available in a QFN-18 (3mm x 4mm) package and is available in AEC-Q100 Grade 1. It is recommended to read the MPQ6612A-D-AEC1 datasheet before making any changes to the EVQ6612A-D-L-00A.

Features

  • Wide 4V to 40V operating input voltage (VIN) range
  • Internal full H-bridge driver supports up to 100% duty cycle with internal charge pump
  • 10% current-sense accuracy
  • Up to 5A of continuous driver current
  • Low on-resistance (RDS(ON))
    • 63mΩ high-side MOSFET (HS-FET)
    • 40mΩ low-side MOSFET (LS-FET)
  • Cycle-by-cycle current regulation and limiting
  • Logic inputs for MPQ6612A-D-AEC1 are ENBL and DIR
  • Low quiescent current (IQ) brake mode when two LS-FETs are on
  • Configurable current limit
  • Fault indication for Over-Current Protection (OCP), Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP)

Applications

  • Brushed DC motor drivers
  • Solenoid drivers
  • Door locks and latches

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EVQ6612A-D-L-00A Evaluation Board
Pubblicato: 2024-11-15 | Aggiornato: 2024-11-25