Monolithic Power Systems (MPS) EVKT-88x Evaluation Kits
Monolithic Power Systems (MPS) EVKT-88x Evaluation Kits are development tools for the MP88x synchronous, step-down switchers. MP88x can support 3A to 6A continuous output current from a wide 2.6V to 18V input supply range with ideal load and line regulation. Users can set the switching frequency, slew rate, work mode, and output voltage using the I2C control interface.Kit Contents
- 1x Associated evaluation board
- 1x USB-to-I2C communication interface
- 1x ribbon cable
- 1x USB cable
- 1x USB thumb drive that stores GUI installation files and supplemental documents
View Results ( 6 ) Page
| Codice prodotto | Strumento per la valutazione di | Scheda dati | Tensione di ingresso | Corrente di uscita | Dimensioni |
|---|---|---|---|---|---|
| EVKT-8847 | MP8847 | ![]() |
2.7 V to 6 V | 6 A | 6.3 cm x 6.3 cm |
| EVKT-8861 | MP8861 | ![]() |
2.85 V to 18 V | 6 A | 8.5 cm x 8.5 cm |
| EVKT-8864 | MP8864 | ![]() |
4.5 V to 21 V | 4 A | 6.4 cm x 6.4 cm |
| EVKT-8869S | MP8869S | ![]() |
2.85 V to 18 V | 12 A | 8.5 cm x 8.5 cm |
| EVKT-8865 | MP8865 | ![]() |
4.5 V to 21 V | 6 A | 6.4 cm x 6.4 cm |
| EVKT-8867 | MP8867 | ![]() |
4.5 V to 17 V | 8 A | 8.5 cm x 8.5 cm |
Pubblicato: 2019-05-29
| Aggiornato: 2023-10-24