Monolithic Power Systems (MPS) EV2167B-D-00A Buck Converter Evaluation Board
Monolithic Power Systems (MPS) EV2167B-D-00A Buck Converter Evaluation Board is designed to demonstrate the capabilities of the MPQ2167B buck converter. The MPS MPQ2167B is a frequency programmable (300kHz to 2.2MHz), synchronous, step-down, switching regulator with integrated internal high-side and low-side power MOSFETs. The buck converter provides up to 4A continuous output current with peak current control for excellent transient responses.The MPQ2167B can be configured for either advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM) operation at light load. AAM provides high efficiency by reducing switching losses at light load while FCCM offers a controllable frequency and a lower output ripple.
The fully assembled and tested EV2167B-D-00A evaluation board generates +1.8V output voltage at load currents up to 4A within a 2.7V to 6V input range with a 1.9MHz switching frequency.
Features
- 2.7V to 6.0V operating input range
- Adjustable output from 0.606V
- Up to 4A continuous output current
- High-efficiency synchronous mode control
- 35mΩ and 25mΩ internal power MOSFETs
- Programmable frequency up to 2.2MHz
- 42μA quiescent current
- Low shutdown mode current
- 100% duty cycle operation
- Internal compensation mode
- Selectable AAM or FCCM operation option
- External soft start
- Remote EN control
- Power good indicator
- Cycle-by-cycle over-current protection
- Short-circuit protection
- VIN under-voltage lockout
- VOUT over-voltage protection
- Thermal shutdown
- Package options
- QFN-11 (2mm x 3mm)
- Wettable flank
- AEC-Q100 Grade-1 available
Applications
- Automotive infotainment
- Automotive clusters
- Automotive telematics
- Industrial supplies
- Battery-powered devices
Schematic
Pubblicato: 2023-01-24
| Aggiornato: 2023-01-27