Molex VersaBlade Wire-to-Wire Connector Systems
Molex VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard systems operate in a -40°C to +110°C temperature range and offer superior mating reliability and polarization for easy harness assembly. These connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times. The ATP series connectors are used in air conditioners, microwave ovens, washing machines, heat pumps, refrigerators, and heating and ventilation systems.Features
- Polarized housing and terminal dimple prevent incorrect connector insertion and mating
- Wide, flat-blade tab terminals support high voltage and current (300V/15A) for standard versions, (600V/14A maximum) for high-temperature versions
- Plastic hook on the housing captures the hole on the terminal improving terminal-to-housing retention while eliminating flares or weak metal tangs
- Multi-branched wiring capabilities for design flexibility
- Dual-row system facilitates heat dissipation and low engagement force
- Terminals can be crimped with two wires for daisy-chain connections
- Friction and positive lock provides improved mating retention
- Variety of TPA types to ensure wires are fully inserted
- Glow-wire-capable housing meets global safety and environmental requirements
- Snap-in mounting ear option to reduce time and cost
Specifications
- 10mΩ contact resistance
- 100MΩ insulation resistance
- 3.5kgf maximum contact insertion force
- 4.0kgf minimum contact retention to housing
- 30-cycle maximum durability
- 1 to 9 positions, 1 to 3 rows
- 6.2mm to 8.7mm pitch range
- 7.8mm to 8.9mm row spacing range
- 24AWG to 14AWG wire gauge range
- Operating temperature ranges
- -40°C to +120°C for PBT
- -40°C to +110°C for GWIT
- -55°C to +150°C for high-temperature
Applications
- Consumer
- Air conditioners
- Air cleaner/dehumidifiers
- Fitness equipment
- Microwave ovens
- Refrigerators
- Washing machines
- Printers
- Medical equipment
- Data/Computing
- Copiers
- Printers
Videos
Associated Tools
- Extraction Hand Tool
- 1.8mm Hand Crimp Tool
- 1.78mm Hand Crimp Tool
- 1.78mm, 26AWG to 24AWG Wire Hand Crimp Tool
- T2 Terminator Die, 22AWG to 20AWG
- T2 Terminator Die, 18AWG to 14AWG
- T2 Terminator Die, VersaBlade Male Terminal, 24AWG
- T2 Terminator Die, VersaBlade Female Terminal, 24AWG
- FineAdjust Applicator, 18AWG to 14AWG
- FineAdjust Applicator, 22AWG to 20AWG
- FineAdjust Applicator, 24AWG
- FineAdjust Applicator for VersaBlade
Pubblicato: 2017-06-13
| Aggiornato: 2024-09-30