Molex PicoBlade Standard Discrete Wire Cable Assemblies

Molex PicoBlade Standard Discrete Wire Cable Assemblies come in various cable lengths with a compact PicoBlade connector to support both prototyping and global production. The connectors feature point-to-point, single-row configurations for standard PicoBlade designs. UL 1061 discrete wires simplify design, prototyping, and production processes. Pin-to-pin map configurations reduce the need to design the cable layout because engineers assign each signal to a pin. Molex PicoBlade receptacles utilize a small pitch and friction lock to take up less PCB space and lessen the chance of accidental unmating due to vibration or mishandling.

Features

  • Point-to-point, single-row configurations for PicoBlade designs
  • Built using UL 1061 discrete wires
  • Pin-to-pin map configurations
  • PicoBlade receptacles feature a small pitch and friction lock
  • Constructed in ISO- and TS-16949-certified facilities
  • RoHS compliant

Applications

  • Consumer
    • Home entertainment
    • Home appliances
    • Gaming consoles
    • Mobile devices
  • Commercial vehicles
  • Industrial (process controls)
  • Medical (patient monitors)

Specifications

  • 2 to 14 positions
  • 50V maximum voltage
  • 1A maximum current
  • 20mΩ contact resistance
  • 250VAC dielectric withstanding voltage
  • 100MΩ insulation resistance
  • Tin plated contacts
  • 4.9N maximum contact insertion force
  • 4.9N minimum contact retention to housing
  • 50mm to 600mm cable length range
  • -40°C to +85°C operating temperature range
Pubblicato: 2017-12-05 | Aggiornato: 2022-06-27