Molex Brad M23 Power Connectors & Cordsets

Molex Brad M23 Power Connectors and Overmold Cordsets save space and time in the harshest industrial environments. The cables feature an M23 interface with multiple pin-out options enhancing design flexibility and ease of installation. The low-profile, pre-assembled overmold and connector mitigates wiring and assembly errors while saving valuable time and space. 

The cordsets have an IP67 seal rating when mated meeting a wide range of customer application needs, protecting from local dust ingress and can be submerged up to 1m in depth. The weld-slag and oil-resistant (WSOR) cable resist multiple harsh-environment applications delivering flexion and torsion performance over a wide operating temperature range. Molex Brad M23 Power Connectors and Cordsets applications include industrial automation and automotive and material handling.

Features

  • M23 interface with multiple pin-out options
  • Low-profile, pre-assembled overmold, and connector
  • 6 Pole (5+PE) and 8 Pole (4+3+PE) options
  • IP67 seal rating when mated
  • Weld-slag and oil-resistant (WSOR) cable used as standard
  • RoHS and Glow Wire compliant

Applications

  • Active and passive I/O boxes
  • Drives
  • Encoders
  • Harsh commercial applications
  • Resolvers
  • Safety applications

Specifications

  • 6-Pole (5+PE)
    • Maximum voltages
      • 600V, Pollution degree 2
      • 800V, Pollution degree 3
    • Maximum currents
      • 26A per pin at the maximum connection cross-section
      • 18A per pin with standard WSOR cable
  • 8-Pole (4+3+PE)
    • Maximum voltages
      • 300V/600V, Pollution degree 2
      • 300V/800V, Pollution degree 3
    • Maximum currents
      • 15A/26A per pin at the maximum connection cross-section
      • 12A/18A per pin with standard WSOR cable
  • 3Ω maximum contact resistance
  • >100MΩ insulation resistance
  • PA housing/insert
  • Brass coupling nut
  • Black, TPU overmold
  • Gold-plated brass contacts
  • -25°C to +85°C operating temperature range
  • Cables
    • 1m to 30m cable length range
    • Single- or double-ended
    • 6 to 19 positions
Pubblicato: 2017-07-25 | Aggiornato: 2024-08-06