- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- Molex
- Design Kits - Molex
Molex Design Kits
Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.Learn More About
Molex Mini-Fit Connector Family
Delivers up to 9.0A and 13.0A with blind-mating and terminal position assurance options.
Molex Micro-Fit 3.0 Connector System
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
Molex CLIK-Mate Wire-to-Board Connectors
For applications that require high pin count connectors to carry more signal lines in less space.
Molex Connettori FFC/FPC Easy-On
Offrono varie opzioni di passo e includono caratteristiche in grado di soddisfare un'ampia gamma di esigenze in termini di spazio e utilizzo.
Molex Mini-Fit Jr. Connectors
Ideal for higher current / higher density applications which require design flexibility.
Molex PicoBlade Standard Connectors
Variety of cable lengths in a compact connector, supports designs for prototyping and production.
Molex Famiglia di connettori SlimStack™ di Molex
Molex Micro-Latch 2.00mm Wire-to-Board Connector System
Electrical/mechanical reliability in a high-temp design for automotive, consumer & industrial use.
Molex KK Connectors
Offers many polarization features to ensure correct mating in an application.
Molex Connettori di alimentazione maschio e femmina standard da 0,062"
Una scelta eccellente per applicazioni di potenza o segnale.
Molex Mini-Lock 2.5 Connectors
A versatile wire-to-board/wire-to-wire system for a broad range of industry-standard applications.
Molex MicroClasp Wire-to-Board Connector System
Space savings and easy mating/unmating compared to similar 2.00 & 2.50mm pitch W-to-B systems.
Molex iGrid Connectors
Compact design and anti-tangle internal lock for applications requiring good mating retention.
Molex Connettori modulari SL™
Include nuovi collettori SMT per applicazioni a bassa potenza e cavo-scheda e cavo-cavo di segnale.
Molex Milli-Grid Connector System
High-density connectors based on 2mm x 2mm grid pattern for use in W2B, B2B, and C2B applications.
Molex Sistema di connettori sigillati industriali MX150L
Robusto sistema di connettori a tenuta stagna che supporta applicazioni di segnale e alimentazione fino a 40 A.
Molex Connettori di terminali Perma-Seal™ Molex
I terminali e i giunti sono rivestiti con uno speciale adesivo a termofusione per isolare, sigillare e proteggere i giunti.
Molex Pico-SPOX Wire-to-Board Connector System
Features a dual-point contact design for greater reliability and anti-fish hooking.
Molex C-Grid Connector System
Dual row, wire-to-board system with ability to mate with SL and KK® products.
Molex Mini-SPOX 2.50mm Connectors
Features crimp terminals, crimp terminal housings, and fully shrouded headers.
Molex Sherlock Connector System
Available in straight and right-angle configurations in industry standard 2.00mm pitch spacing.
Molex Mini-Latch Wire-to-Board Connector System
Provides a reliable interface for industry-standard 2.50mm wire-to-board applications.
Molex EXTreme PowerEdge Connectors
Features signal contacts for combined high-power and signal card edge or bus bar tab applications.
Molex XRC Sealed Plugs & Receptacles
Economical and rugged circular for non-automotive transportation needs.
Molex Picoflex Ribbon-Cable Connectors
Provide high power and signal in a space-saving, robust, and reliable package.
- Molex