Mini-Circuits ZX60-83LN12+ Coaxial Low Noise Amplifier

Mini-Circuits ZX60-83LN12+ Coaxial Low Noise Amplifier offers a wideband range of 0.5GHz to 8GHz, 50Ω impedance, and 13V DC voltage. The ZX60-83LN12+ is a low-noise connectorized amplifier that provides a unique combination of low noise figures, high IP3, and flat gain over a wide frequency range, supporting a wide range of sensitive, high-dynamic-range receiver applications. This unique design works on a single 12V supply and comes in a rugged compact unibody case with SMA connectors. Mini-Circuits ZX60-83LN12+ Coaxial Low Noise Amplifier is ideal for S-band radars, Wi-Fi® applications, and other environments with tough operating conditions and crowded system layouts.

Features

  • Wide frequency range
  • Low noise
  • High IP3
  • Excellent gain flatness

Applications

  • Wi-Fi
  • WLAN
  • UMTS
  • LTE
  • WiMAX
  • S-band radars
  • C-band satcoms

Specifications

  • 0.5GHz to 8GHz frequency range
  • 50Ω impedance
  • 1.4dB at 2GHz low noise rating
  • +35dBm at 2GHz high IP3 rating
  • ±1.5dB over 0.5GHz to 7GGHz at 12V gain flatness
  • 0.74" x 0.75" x 0.46" unibody case
  • 1.5W total power dissipation
  • 13V DC voltage
  • -40°C to +85°C operating temperature range
Pubblicato: 2021-12-16 | Aggiornato: 2022-05-13