Mini-Circuits RCDAT-18G-63 Programmable Attenuator
Mini-Circuits RCDAT-18G-63 Programmable Attenuator is suitable for a broad range of signal level control applications from 100MHz to 18GHz and provides 0 to 63dB attenuation in 0.25dB steps. This general-purpose, single-channel device features a unique design that maintains linear attenuation change per dB, even at the highest attenuation settings. The RCDAT-18G-63 is housed in a compact, rugged package with 2.92mm female RF connectors and three ports: USB Type-C®, Ethernet (RJ45), and 15-pin D-sub control. The DC supply can be connected via the USB or D-sub ports. This programmable attenuator can be controlled through USB, Ethernet, RS232, or TTL (via a D-sub connector). Full software support is provided by Mini-Circuits. Typical applications include satellite communications, receiver sensitivity testing, and military.Features
- General-purpose, single-channel programmable attenuator
- High frequency
- Fine attenuation resolution
- Fast switching speed
- Unique design maintains linear attenuation change per dB, even at the highest attenuation settings
- Programmable attenuation sweep and hop sequences
- Compact and rugged package
- USB or D-sub ports can be used for DC supply
- Full software support can be downloaded from Mini-Circuits and includes user-friendly GUI application for Windows and full API with programming instructions for Windows and Linux environments (both 32-bit and 64-bit systems)
- RoHS compliant
Applications
- Automated test equipment (ATE)
- Transmission loss / fading simulators
- Ku band satellite communications
- Receiver sensitivity testing (example: GPS)
- Military radio, radar, and electronics
Specifications
- 100MHz to 18GHz frequency range
- 0 to 63dB attenuation in 0.25dB steps
- USB, Ethernet, RS232, and TTL control
- 2.92mm female RF connectors
- USB Type-C, Ethernet (RJ45), and 15-pin D-sub control ports
- 0°C to +50°C operating temperature range
Process Example
Block Diagram
Pubblicato: 2025-01-31
| Aggiornato: 2025-02-04