Mini-Circuits FL086 Series Flexible Coaxial Cables
Mini-Circuits FL086 Flexible Coaxial Cables feature a 6mm bend radius, making them ideal for making connections in tight spaces. The 50Ω FL086 Coaxial Cables feature a frequency range from DC to 40GHz with excellent return loss and low insertion loss. The construction includes a silver-plated, copper-clad steel center conductor. The outer shield is a tin-soaked copper braid, which minimizes signal leakage and is flexible for easy bending. The dielectric is low-loss PTFE. The connectors have a passivated stainless-steel coupling nut over a gold-plated connector body with a gold-plated brass center conductor. These Mini-Circuits cables are RoHS compliant and meet ML-STD-348 standards.Features
- Flexible cables with a tight, 6mm bend radius
- 2.92mm male connectors
- DC to 40GHz frequency range
- 0.6dB to 1.5dB (dependent on length) low loss, up to 40GHz
- Excellent return loss
- 31dB typical up to 18GHz
- 28db (±1) typical up to 40GHz
- Power handling capability at +25°C, sea level
- 198W at 0.5GHz
- 13W at 40GHz
- Insulated outer jacket standard
- Connector interface meets MIL-STD-348
- -55°C to +105°C operating temperature range
- RoHS compliant
Applications
- Replacement for custom bent 0.086" semi-rigid cables
- Communication receivers and transmitters
- Military and aerospace systems
- Environmental and test chambers
- Test accessories
Cable Contruction
Outline Dimensions
View Results ( 11 ) Page
| Codice prodotto | Scheda dati | Lunghezza del cavo | Frequenza massima | Connettore serie A | Connettore serie B |
|---|---|---|---|---|---|
| FL086-12SMMCR+ | ![]() |
304.8 mm (12 in) | 6 GHz | SMA | MCX |
| FL086-12SM+ | ![]() |
304.8 mm (12 in) | 18 GHz | SMA | SMA |
| FL086-24SM+ | ![]() |
609.6 mm (24 in) | 18 GHz | SMA | SMA |
| FL086-4KM+ | ![]() |
101.6 mm (4 in) | 40 GHz | 2.92 mm | 2.92 mm |
| FL086-12SMNM+ | ![]() |
304.8 mm (12 in) | 18 GHz | SMA | N |
| FL086-6KM+ | ![]() |
152.4 mm (6 in) | 40 GHz | 2.92 mm | 2.92 mm |
| FL086-9SM+ | ![]() |
228.6 mm (9 in) | 18 GHz | SMA | SMA |
| FL086-12-35M+ | ![]() |
304.8 mm (12 in) | 26.5 GHz | 3.5 mm | 3.5 mm |
| FL086-12KM+ | ![]() |
304.8 mm (12 in) | 40 GHz | 2.92 mm | 2.92 mm |
| FL086-3KM+ | ![]() |
76.2 mm (3 in) | 40 GHz | 2.92 mm | 2.92 mm |
Pubblicato: 2020-06-26
| Aggiornato: 2024-05-10