Mikroe MIKROE-3302 Ultrasonic 2 Click

Mikroe MIKROE-3302 Ultrasonic 2 Click is an ultrasonic range detection Click board™ that can detect near- and far-field objects. This Mikroe click board is equipped with Texas Instruments PGA460 highly-integrated System-On-Chip (SoC) based on the SONAR principle and a TLV61046 28V output voltage boost converter. The PGA460 SoC comprises a low-noise Analog Front End (AFE) with a programmable time-varying gain stage, a Digital Signal Processor (DSP), and an integrated transducer driver. 

The ultrasonic 2 click board offers accurate and reliable object range detection, software libraries that aid rapid development, and non-volatile parameter storage for fast initialization. This click board comes in a package that includes mikroSDK™ software and a library with all the functions. The ultrasonic 2 click board can be used for park assist, collision detection, Lane Departure Warning (LDW), and similar automotive applications.

Features

  • Onboard modules
  • Advanced DSP processing functions which allow accurate and reliable object range detection
  • Processed distance data available on the output
  • A complete ultrasonic range detection solution supported by software libraries for rapid development
  • Non-volatile parameter storage for fast initialization
  • UART interface
  • 3.3V input voltage
  • 42.9mm x 25.4mm dimensions
  • Weighs 25g

Applications

  • Automotive functions
    • Park assist
    • Collision detection
    • Lane Departure Warning (LDW)
  • Object distance and position sensing
  • Presence and proximity detection
  • Drone landing assist
  • Obstacle detection

MIKROE-3302 Ultrasonic 2 Click Overview

Mikroe MIKROE-3302 Ultrasonic 2 Click
Pubblicato: 2019-02-05 | Aggiornato: 2023-09-07