Mikroe MIKROE-3200 Fan 4 Click
Mikroe MIKROE-3200 Fan 4 Click is a compact two-wire fan driver that utilizes an integrated 5VDC brushless-motor driver chip. This click can control the speed of two-wire DC brushless motors through its output voltage regulation and current limiting capabilities. Mikroe MIKROE-3200 Fan 4 click uses the LTC1695 IC which features an integrated 6-bit DAC. The DAC regulates the output voltage in the range from 0V to 4.92V and offers maximum output current limiting and thermal shutdown protection. The Fan 4 click also features a startup boost timer that ensures reliable startup of the fan.The MIKROE-3200 click includes a compact driver IC, few external components, and high efficiency integrated PMOS regulator. These features make the Fan 4 click an ideal solution for low-power 5VDC brushless motors, for spot cooling, and general purpose battery operated systems.
Features
- LTC1695 I2C fan speed controller from Analog Devices
- Fan speed control circuit that allows speed control for 5VDC brushless fans that use only two wires
- Thermal protection and current limiting
- Simple to use I2C interface using only a single register
- Boost timer for reliable fan startup sequence
Specifications
- I2C interface
- 5V input voltage
- 42.9mm x 25.4mm click board size
- 24g product weight
Overview
Additional Resources
Pubblicato: 2018-11-13
| Aggiornato: 2022-08-15