Mikroe MIKROE-2979 Thermo 7 Click

Mikroe MIKROE-2979 Thermo 7 Click digitizes temperature measurements between -55°C and +125°C so that the temperature measurement data can be processed by the host MCU. This Mikroe Click Board features a sensor IC that performs temperature digitization. MIKROE-2979 Click Board provides an accuracy of ±1°C between the range -10° to +85°C. 

MIKROE-2979 Thermo 7 Click features a high-accuracy temperature sensor MCP9800 IC with a 2-wire interface. This click board is specially designed to retain the specified characteristics of the sensor IC. The MIKROE-2979 features low power consumption, a programmable interrupt engine, selectable sampling resolution, and a compact sensor size. This click board finds its applications in office equipment and entertainment systems thermal monitoring, PC case temperature monitoring, and general purpose thermal measurement.

Features

  • MCP9800 IC high-accuracy temperature sensor onboard
  • Low power consumption
  • Selectable sampling resolution
  • Programmable interrupt engine
  • Compact sensor size
  • Alert output pin
  • Low components count
  • PCB design which retains sensor specifications
  • I2C interface
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm dimension
  • Weighs 30g

Applications

  • PC case temperature monitoring
  • Office equipment and entertainment systems thermal monitoring
  • General purpose thermal measurement

Top View

Block Diagram - Mikroe MIKROE-2979 Thermo 7 Click
Pubblicato: 2018-05-11 | Aggiornato: 2022-10-31