Mikroe Magneto 5 Click
Mikroe Magneto 5 Click features a MEMSIC MMC34160PJ, 3-axis magnetic sensor IC with onboard signal processing and I2C communication. The design of the Mikroe Magneto 5 Click simplifies application development and reduces the host MCU load. The sensor is very accurate and can sense the heading direction with a precision of ±1˚. The sensor also has full-scale magnetic field detection of ±16 G. The device has a RESET function to eliminate measurement offset errors and restore internal magnetic field orientation.Features
- Accurate sensing of the magnetic field in all three axes
- SET and RESET functions for the internal magnetic field restoration
- On-chip processing functions
- Can be interfaced with a wide range of 3.3V and 5V MCUs
- I2C interface
- 3.3V, 5V input voltage
- Size M Click Board (42.9mm x 25.4mm)
Applications
- Portable electronic compass
- Magnetic field detection
- Vehicle detection
- Applications that rely on accurate magnetic field sensing in all three axes
Overview
Pubblicato: 2018-06-27
| Aggiornato: 2022-11-16