Mikroe MIKROE-3187 Microwave 2 Click (for EU)

Mikroe MIKROE-3187 Microwave 2 Click (for EU) is an accurate and reliable short- to medium-range motion detection Click Board based on Doppler radar principle. Mikroe MIKROE-3187 Microwave 2 Click (for EU) is integrated with an intelligent 24GHz NJR4265RF2C1 microwave motion sensor that can accurately sense the movement of a low-speed object. This Click Board is ideal for building safety/security, entrance/exit management applications, and other applications that rely on reliable moving object detection.

The highly integrated 24GHz NJR4265RF2C1 microwave motion sensor features an integrated RF circuit, IF amplifier, and the microcontroller (MCU) with its accompanying circuitry. This MCU of the NJR4265RF2C1 module processes and enhances the useful signal and reduces the noise, allowing reliable detection and steady sensing of the movement. The Microwave 2 click board detects an object approaching or leaving away and autonomously signalize the detected event with the help of the sensor.

Features

  • Motion detection based on Doppler shift of microwave frequency
  • Integrates a 24GHz NJR4265RF2C1 microwave motion sensor
  • MCU
    • Provides on-chip signal processing
    • Noise reduction
    • Useful signal enhancement
  • Low power consumption
  • Simplified UART and GPIO interfaces
  • Detection of both object approaching and moving away
  • 3.3V or 5V input voltage range
  • mikroBUS compatible
  • 42.9mm x 25.4mm dimensions
  • Weighs about 27g

Applications

  • Building safety and security
  • Entrance and exit management
  • Reliable moving object detection

Overview

Block Diagram - Mikroe MIKROE-3187 Microwave 2 Click (for EU)
Pubblicato: 2018-10-16 | Aggiornato: 2022-08-31