Mikroe USB UART 6 Click

Mikroe USB UART 6 Click is a compact add-on board that converts USB signals to UART serial communication.The board is based on the Silicon Labs CP2102C USB-to-UART bridge, which combines a USB 2.0 full-speed function controller, USB transceiver, oscillator, and a Universal Asynchronous Receiver/Transmitter in a single package.

The Mikroe USB UART 6 Click features hardware flow control, a yellow SUS LED for suspend mode indication, a snap section with accessible pins for additional signals such as reset, USB suspend, and modem control lines, as well as VIO SEL and VRG SEL jumpers for selecting the logic voltage source and internal regulator configuration. The board is a perfect solution for upgrading RS-232 designs to USB and for applications such as POS terminals, USB dongles, gaming controllers, medical equipment, and data loggers.

Features

  • Onboard Silicon Labs CP2102C USB to UART bridge
  • USB-to-UART bridge functionality
  • USB 2.0 full-speed controller
  • High data transfer rates
  • Support for standard CDC drivers eliminates custom driver requirements
  • Integrated 512-byte transmit and receive buffers
  • Hardware flow control pins
  • Yellow SUS LED indicating suspend mode
  • UART and USB interfaces
  • Click Snap and ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Upgrading RS-232 designs to USB
  • POS terminals
  • USB dongles
  • Gaming controllers
  • Medical equipment
  • Data loggers

Overview

Mikroe USB UART 6 Click
Pubblicato: 2026-04-10 | Aggiornato: 2026-04-20