Mikroe SWI EEPROM Click
Mikroe SWI EEPROM Click provides a highly reliable memory solution and features the Microchip Technology AT21CS01 single-wire serial EEPROM. The AT21CS01 has a unique, factory-programmed 64-bit serial number. It also has an ultra-high write endurance capability allowing more than one million cycles for each memory location. It's internally as 128 words of 8 bits each with achieved communication through a single I/O pin with Standard-Speed and High-Speed mode options. It also offers a security register with a factory-programmed serial number, which makes it the easiest way to add identification to various accessories and consumables.Features
- On-board modules
- Microchip Technology AT21CS01 2-pin serial electrically erasable and programmable read-only memory (EEPROM) that harvests energy from the SI/O pin to power the integrated circuit
- High reliability
- A unique, factory-programmed 64-bit serial number
- Ultra-high write endurance
- Standard-Speed and High-Speed mode options
- SWI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Identification
- Memory storage
Overview
Pubblicato: 2021-04-29
| Aggiornato: 2022-03-11