Home
I prodotti PIÙ RECENTI
Novità per produttore
Mikroe
Sensor Click Boards - Mikroe
Mikroe Sensor Click Boards
Enlarge
Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.
FEATURED PRODUCTS
Compact add-on board that uses the Doppler shift phenomenon to sense motion and more.
Thermal imaging sensor with an array of 768 very sensitive factory-calibrated IR elements.
Multifunctional capacitive and Hall-effect sensor device designed to evaluate IQS624 IC.
Uses highly advanced MLX90632 FIR sensor for contactless measurement of the object temperature.
Light intensity sensing and measuring Click board with the BH1721FVC light-intensity sensor.
Close-range proximity sensing click board with a power-efficient proximity sensor (PS) with VCSEL.
Temperature sensing click board for monitoring temperature of CPU, FPGA, and remote PN junction.
A smart environmental temperature and humidity sensor that provides accurate measurements.
Linear incremental optical sensor/encoder click board used for movement or rotation encoding.
A magnetic field sensing Click board used to measure the intensity of the magnetic field.
Scheda aggiuntiva con sensore digitale di pressione e temperatura MS5839-02BA TE Connectivity.
Scheda aggiuntiva compatta per ascoltare la radio AM e FM.
Scheda aggiuntiva compatta con il modulo inerziale iNEMO ISM330IS avanzato di STMicroelectronics.
Scheda aggiuntiva compatta con sensore angolare di precisione AAS33001 Allegro Microsystems.
Una scheda aggiuntiva compatta per il monitoraggio e l’analisi della qualità dell’aria interna.
Scheda aggiuntiva compatta per il monitoraggio ad alta precisione delle applicazioni di corrente, tensione, potenza e temperatura.
Board developed for precise 3D magnetic field measurement and angle calculation via A31301 sensor.
View All Click Boards
Add functionality to mikroBUS™ development boards with zero hardware configuration.
Enlarge
Pubblicato: 2019-04-10
| Aggiornato: 2026-04-27