Mikroe RS485 5 Click

Mikroe RS485 5 Click is equipped with the Maxim Integrated MAX485 low-power, slew-rate-limited transceiver for RS-485 and RS-422 communication. The Mikroe RS485 5 Click supports half-duplex RS-485 communication. The board acts as an interface between the TTL-level UART and the RS485 communication bus. The Click has low power consumption and reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables. Error-free data transmission up to 250kbps is supported. The RS485 5 Click is ideal for EMI-sensitive applications, like industrial-control local area networks, building automation, HVAC systems, and more.

Features

  • MAX485 low-power transceiver for RS-485 and RS-422 communication onboard
  • 120µA and 500µA supply current drawn by the transceiver when unloaded or fully loaded with disabled drivers
  • Driver is short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry
  • The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit
  • GPIO and UART interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Automation systems
  • Controllers
  • Sensors
  • Small embedded devices

Overview

Block Diagram - Mikroe RS485 5 Click
Pubblicato: 2020-07-14 | Aggiornato: 2024-07-22