Mikroe Oximeter 5 Click

Mikroe Oximeter 5 Click features the Analog Devices MAX30102 integrated pulse oximetry and a heart-rate monitor module. The MAX30102 includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. It operates on a single 1.8V power supply acquired from mikroBUS™ power rails for the internal LEDs, communicating through a standard I2C compatible interface. The MAX30102 can be shut down through software with zero standby current, allowing the power rails to remain powered at all times. 

Features

  • On-board modules
  • Integrated optical components
  • Fully integrated ADC
  • LED drivers
  • Timing core
  • Low power consumption
  • Fast data output capability
  • Designed for ultralow direct optical reflections
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Used for optical pulse oximetry and health monitoring applications

Overview

Mikroe Oximeter 5 Click
Pubblicato: 2022-02-14 | Aggiornato: 2022-03-11