Mikroe M-Bus Master Click

Mikroe M-Bus Master Click is a complete solution for a master node in M-Bus networks. M-Bus is a European standard for remote reading of heat meters and is usable for all other types of consumption meters and various sensors and actuators. The Mikroe M-Bus Master Click can be used for low-cost applications, and low-voltage, MCU-based, single-supply applications.

Features

  • onsemi MC33072ADR2G monolithic operational amplifier onboard
  • Galvanically isolated, Master node
  • UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Remote sensor reading
  • Remote control over M-Bus
  • Smart house

Overview

Block Diagram - Mikroe M-Bus Master Click
Pubblicato: 2020-01-13 | Aggiornato: 2024-08-07