Mikroe GNSS 10 Click

Mikroe GNSS 10 Click features the NEO-M8J GNSS module built on the high-performing M8 GNSS engine. The module utilizes concurrent reception of up to three GNSS systems (GPS/Galileo together with BeiDou or GLONASS). It recognizes multiple constellations simultaneously and provides outstanding positioning accuracy in scenarios where urban canyon or weak signals are involved. It supports all satellite augmentation systems for even better and faster positioning improvement, comes with a configurable host interface, and advanced jamming and spoofing detection.

Features

  • On-board modules
  • u-blox NEO-M8J high-performance GNSS module
  • Low power consumption
  • Concurrent reception of up to 3 GNSS (GPS, Galileo, GLONASS, BeiDou)
  • Industry-leading –167dBm navigation sensitivity
  • Security and integrity protection
  • Supports all satellite augmentation systems
  • Advanced jamming and spoofing detection
  • I2C, SPI, UART, USB interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Industrial and automotive

Overview

Mikroe GNSS 10 Click
Pubblicato: 2022-03-31 | Aggiornato: 2022-04-13