Mikroe FINGERPRINT 2 Click
Mikroe FINGERPRINT 2 Click is an add-on board with a high-speed Nuvoton processor that carries a high-performance fingerprint algorithm. Mikroe FINGERPRINT 2 Click features an onboard fingerprint sensor and is used as a standalone device when connected over USB to a PC. The user can control the board by the MCU/processor over a serial UART interface. The board comes with preprogrammed firmware capable of storing up to 24 different fingerprints simultaneously. FINGERPRINT 2 Click also comes with a recognition algorithm for fingerprint comparison.Features
- Designed for biometric security applications
- Fingerprint scanner module onboard
- 8.8mm x 8.8mm active scanning area
- Stores up to 24 different fingerprints at the same time
- Recognition algorithm for fingerprint comparison
- UART, USB, and GPIO interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V, 5V input voltage
Overview
Pubblicato: 2020-06-11
| Aggiornato: 2024-07-15