Mikroe DIGI POT 7 Click

Mikroe DIGI POT 7 Click is a digitally controlled potentiometer with an Analog Devices AD5175 single-channel 1024-position digital rheostat. The rheostat has less than ±1% end-to-end resistor tolerance error and 50-time programmable wiper memory. This I2C configurable IC is designed to operate as a variable resistor for analog signals, within the voltage range of single-supply operation at 2.7V to 5.5V. Unlimited adjustments are allowed before programming the resistance value into the programmable memory.

Features

  • 10kΩ nominal resistance
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Mechanical rheostat replacements
  • Voltage to current conversions
  • Gain and offset adjustment

Overview

Mikroe DIGI POT 7 Click
Pubblicato: 2021-01-26 | Aggiornato: 2022-03-11