Mikroe CAP Wheel 2 Click

Mikroe CAP Wheel 2 Click is a capacitive touch sensor with integrated round-shaped electrodes. The Mikroe click senses touch through plastic, wood, or other dielectric materials. It can be used to protect the surface of the PCB, and the sensor pad trace itself. The board comes with an overlay made of plexiglass. The capacitive touch button lasts much longer, unlike the mechanical button. It's not prone to damage and wear over time, and it is very reliable. This Click board features a QS263B sensor, which contains a ProxSense® module that uses patented technology to provide detection of proximity and touch conditions on numerous sensing lines.

Features

  • IQS263B ProxSense® IC, a 3-channel projected (or self) capacitive proximity and touch controller from Azoteq on-board modules
  • Auto drift compensation
  • Long proximity range
  • Automatic adjustment for optimal performance (ATI)
  • 2 Configurable 11-bit sliders/scroll wheels and more
  • I2C interface
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Used for touch-activated lighting controls, process control, touch-activated control panels, toys, and any other applications that need a switch or an encoder

Overview

Mikroe CAP Wheel 2 Click
Pubblicato: 2019-08-07 | Aggiornato: 2023-10-31