Mikroe Altitude 5 Click
Mikroe Altitude 5 Click features the Infineon Technologies KP236 analog barometric air pressure sensor based on a capacitive principle. The KP236 is primarily developed for measuring barometric air pressure and is used in other application fields. It is surface micro-machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The calibrated transfer function converts pressure into an analog output signal in a range of 40kPa to 115kPa.Features
- On-board modules
- Infineon Technologies KP236 high-resolution analog barometric air pressure sensor based on a capacitive principle
- High precision pressure measurements
- High accuracy
- Automotive qualified
- Wide temperature range
- Possibility of signal processing in analog and digital form
- Analog, I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Advanced automotive
- Industrial and consumer
Overview
Pubblicato: 2021-11-29
| Aggiornato: 2022-03-11