Mikroe AD-SWIO 2 Click

Mikroe AD-SWIO 2 Click is a quad-channel software-configurable input/output solution based on the Analog Devices AD74413R. The AD74413R is an input/output solution for building and process control applications. The device provides a fully integrated single-chip solution. The Mikroe AD-SDIO 2 Click contains four 13-bit digital-to-analog converters (DACs), one per channel, and a 16-bit sigma-delta (Σ-∆) analog-to-digital converter (ADC). This design gives flexibility in choosing functionality for analog output, analog input, digital input, resistance temperature detector (RTD), and thermocouple measurements.

Features

  • Analog Devices modules onboard
    • AD74413R quad-channel ADC-DAC converter
    • ADR4525BRZ high precision, low noise voltage reference
    • ADP1613 step-up DC-to-DC switching converter
  • Optimized for a 16-bit ADC and 13-bit DACs
  • GPIO and SPI interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V and 5V input voltages

Overview

Block Diagram - Mikroe AD-SWIO 2 Click
Pubblicato: 2020-04-07 | Aggiornato: 2024-08-05