Mikroe MIKROE-3019 Brushless 4 Click

Mikroe MIKROE-3019 Brushless 4 Click is a 3-phase sensorless BLDC (Brushless Direct Current) driver board that offers 180° sinusoidal drive providing high efficiency and low acoustic noise. This type of motor driver development board provides high torque as compared to 120° BLDC motor drivers. Mikroe Brushless 4 Click features a Microchip MCP8063 3-phase brushless sinusoidal sensorless motor driver. This MCP8063 motor driver calibrates a high degree of integration and requires a very low count of external components.

The Brushless 4 Click operates on GPIO interface at 3.3V input voltage. MIKROE-3019 offers protection features such as rotor lock-up protection, automatic restart function, rotor lock-up protection, overvoltage protection, and overvoltage protection. Applications include BLDC motor driving, silent computer cooling fan driving, and air ventilation systems.

Features

  • Overvoltage protection
  • Overtemperature protection
  • Overcurrent protection
  • Overcurrent limiting
  • Rotor lock-up protection
  • Automatic restart function
  • Sensorless operation
  • Edge terminals for easy connections

Applications

  • 2V to 14V sensorless BLDC motor driving
  • Silent computer cooling fan driving
  • Efficient air ventilation systems
  • Simple motor driver circuit

Specifications

  • 1.4A to 1.6A maximum current limitation
  • 2V to 14V input power supply voltage
  • 4 seconds to 5 seconds lock protection waiting time
  • -0.7V to 4V absolute PWM signal ratings

Overview

Block Diagram - Mikroe MIKROE-3019 Brushless 4 Click

Videos

Pubblicato: 2018-07-20 | Aggiornato: 2022-11-11