Microtherm Sentronic EF1 PTC Temperature Sensors
Microtherm Sentronic EF1 PTC Temperature Sensors are constructed with a screw housing with M4 thread, 520mm standard cable length, and 26AWG FEP-insulated leads. These PTC temperature sensors are used for the thermal protection of electric machinery and control cabinets, especially electric drives. The EF1 series offers a 30V maximum allowable operating voltage and +170°C maximum allowable operating temperature. Additional technical details include 2.5KVAC dielectric strength, ≤100Ω resistance R25, and ±5K tolerance of TNAT. Microtherm Sentronic EF1 PTC Temperature Sensors feature a small size for a fast response time and simple installation.Features
- Temperature sensor for thermal motor protection
- Screw housing with M4 thread
- Small size for fast response
- Temperature coded through definitive color strands
- Simple installation
Applications
- Electric drives
- Heavy-duty motors
- Mechanical engineering
Specifications
- 520mm standard cable length
- 26AWG FEP-insulated leads
- +170°C maximum allowable operating temperature
- 30V maximum allowable operating voltage
- ≤100Ω resistance R25
- ±5K tolerance of TNAT
- 2.5KVAC dielectric strength
Application Examples
Dimensions (mm)
Temperature-Resistance Curve
Pubblicato: 2024-05-06
| Aggiornato: 2024-06-21