Microchip Technology LAN826x Optical Ethernet PHY Transceivers
Microchip Technology LAN826x Optical Ethernet PHY Transceivers address the need for reliable and secure connectivity in advanced networking systems that operate over long distances and in challenging environments. These 10Gbps transceivers provide a scalable alternative to traditional copper-based Ethernet solutions, supporting link lengths of up to 10km over single-mode fiber for seamless deployments over dispersed infrastructure. The compact modules include dual- and quad-port variants with Time-Sensitive Networking (TSN) frame preemption and integrated cross-connect features. The LAN826x transceivers operate in an extended temperature range of -40°C to +110°C and are designed with a 256-ball HFC-BGA package, measuring 14mm x 14mm.Microchip LAN826x Optical Ethernet PHY Transceivers feature IEEE 1588 Precision Time Protocol (PTP) and Media Access Control Security (MACsec) encryption. MACsec is designed to prevent common cyberattacks, such as denial-of-service (DoS), man-in-the-middle attacks, eavesdropping, and spoofing, to ensure data integrity across the network. The integration of PTP time stamping provides sub-nanosecond (<1ns) synchronization accuracy across distributed nodes, which is essential for time-sensitive applications such as industrial automation, robotics, and telecommunications. Additional applications include smart factories, connected infrastructure, remote monitoring, and company or college campuses and warehouses.
Features
- Supports up to 10Gbps
- Integrated cross-connect features
- TSN frame preemption
- PCS and MAC retimer modes
Applications
- Smart factories
- Remote monitoring
- Connected infrastructure
- Industrial automation
- Telecommunications
- Robotics
- Company or college campuses and warehouses
- Data centers
Specifications
- Dual port
- LAN8262-V/3HW: 10Gbps, MACsec
- LAN8263-V/3HW: 10Gbps, PTP
- LAN8264-V/3HW: 10Gbps, PTP, MACsec
- Quad port
- LAN8267-V/3HW: 10Gbps, PTP
- LAN8268-V/3HW: 10Gbps, PTP, MACsec
- Both types
- 256-ball HFC-BGA package
- 14mm x 14mm dimensions
- -40°C to +110°C extended temperature range
Pubblicato: 2025-11-05
| Aggiornato: 2025-11-05