Microchip Technology ADM00921 PAC1934 USB C Power Meter

Microchip Technology ADM00921 PAC1934 USB C Power Meter provides ease of use in an intuitive device. The ADM00921 PAC1934 USB C Power Meter provides one multifunctional switch ideal for display navigation and menu option selection (by rotating to the left/right and center push). The Power Meter starts working automatically after connection, displaying several measured values, including USB power line voltage, amperage, energy, charge, and elapsed time. The PAC1934 USB C Power Meter offers four working states: Data mode (default), Configuration mode, Screen saver, and Message box.

Features

  • USB type C power monitor
  • Provides information on Bus voltage, current, instantaneous power consumption, energy accumulation, and CC pins voltage
  • Can be used to profile power consumption on various USB-powered devices
  • PAC1934 Quad DC power and energy accumulation
  • User-friendly menus, with joystick navigation and OLED display
  • Screen can be rotated 180° to ease operation
  • "Screen saver” feature further reduces the device's internal power consumption, with no data or precision loss

Layout

Location Circuit - Microchip Technology ADM00921 PAC1934 USB C Power Meter

Block Diagram

Block Diagram - Microchip Technology ADM00921 PAC1934 USB C Power Meter
Pubblicato: 2019-06-13 | Aggiornato: 2023-06-02