Microchip WINC1500 Wi-Fi System on Chip

Microchip WINC1500 Wi-Fi® System on Chip

Microchip WINC1500 Wi-Fi System on Chip (SoC) modules are optimized for battery powered Internet-of-Things (IoT) applications. WINC1500 provides UART, I²C and SPI peripheral interfaces and only requires a high-speed crystal oscillator. The internal flash memory houses a secure IoT network stack which can be controlled by a resource constrained MCU. Single stream 1x1 802.11n mode is offered in the WINC1500 and provides up to 72Mbps PHY throughput.

Features
  • IEEE 802.11 b/g/n (1x1) for up to 72 Mbps
  • Integrated PA and T/R Switch
  • Superior Sensitivity and Range via advanced PHY signal processing
  • Wi-Fi Direct, station mode and Soft-AP support
  • Supports IEEE 802.11 WEP, WPA2 Security Enterprise
  • On-chip memory management engine to reduce host load
  • 4Mbit internal Flash memory with OTA firmware upgrade
  • SPI, UART and I2C as host interfaces
  • TCP/IP protocol stack (client/server) sockets applications
  • Network protocols (DHCP/DNS), including secure TLS stack
  • WSC (wireless simple configuration WPS)
WINC-1500 Demonstration

Block Diagram

Block Diagram

Microchip WINC1500 Starter Kit

The Microchip® ATWINC1500-XSTK Xplained Pro starter kit is a hardware platform for evaluating the Microchip ATWINC1500 low cost, low power 802.11 b/g/n WiFi network controller module. Supported by the Microchip Studio integrated development platform, the kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. The Xplained Pro series of evaluation kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.

Features
  • Microchip ATWINC1500 module mounted on ATWINC1500 Xplained Pro Extension
  • ATSAMD21-XPRO host MCU board for driving the ATWINC1500 Xplained Pro Extension
  • Digital I/O WING extension board for sensor and SD-card input to host MCU
  • Embedded debugger (EDBG) for programming SAMD21 host MCU
  • Virtual COM-port interface to host MCU via UART
  • Wired firmware updates for ATWINC1500 module via virtual COM-port interface
  • Microchip Data Gateway Interface (DGI) to host MCU via SPI and TWI
  • ATECC108 CryptoAuthentication device connected to host MCU
  • Two extension headers
  • Three possible power sources
  • External power
  • Target USB
  • 32KHz crystal
  • 16MHz crystal
Starter Kit Includes
  • 1x WINC1500
  • MRx XPRO Wing
  • 1x SAMD21 Xplained PRO
  • 1x I/O1 Extension Wing
  • Microchip Studio Support
  • 35 Project Examples
  • Onboard JTAG

eNews
  • Microchip Technology
Pubblicato: 2017-10-09 | Aggiornato: 2017-10-09