Microchip Technology SMART SAM D09 ARM-Cortex-M0+ MCU

Microchip SMART™ SAM D09 ARM®-Cortex®-M0+ MCUs are small, reduced feature-set ARM Cortex-M0+ MCUs. The SAM D09 MCUs are designed for simple code migration between devices in the SAM D family. The MCUs are pin-compatible with the SAM D10 series. This allows for easy migration to larger devices with additional features. The SAM D09 devices operate at a maximum frequency of 48MHz. The devices offer 14- to 24-pin packages with up to 16KB Flash and 4KB of SRAM. All devices include the Microchip Event System for inter-peripheral signaling and support for capacitive touch interfaces.

Features

  • Processor
    • ARM Cortex-M0+ CPU running at up to 48MHz
      • Single-cycle hardware multiplier
      • Micro Trace Buffer
  • Memories
    • 8/16KB in-system self-programmable
    • Flash 4KB SRAM Memory
  • System
    • Power-on reset (POR) and brown-out detection (BOD)
    • Internal and external clock options with 48MHz Digital Frequency Locked Loop (DFLL48M) and 48MHz to 96MHz Fractional Digital Phase Locked Loop (FDPLL96M)
    • External Interrupt Controller (EIC)
    • 8 external interrupts
    • One non-maskable interrupt
    • Two-pin Serial Wire Debug (SWD) programming, test, and debugging interface
  • Low Power and I/O
    • Idle and standby sleep modes SleepWalking peripherals
    • Up to 22 programmable I/O pins
  • Packages
    • 24-pin QFN
    • 14-pin SOIC
  • Operating Voltage
    • 2.4V to 3.63V
  • Peripherals
    • 6-channel Direct Memory
    • Access Controller (DMAC)
    • 6-channel Event System
    • Two 16-bit Timer/Counters (TC), configurable as either:
      • One 16-bit TC with compare/capture channels
      • One 8-bit TC with compare/capture channels
      • One 32-bit TC with compare/capture channels, by using two TCs
    • 32-bit Real Time Counter (RTC) with clock/calendar function
    • Watchdog Timer (WDT)
    • CRC-32 generator
    • Two Serial Communication Interfaces (SERCOM), each configurable to operate as either:
      • USART with full-duplex and single-wire half-duplex configuration
      • I²C Bus
      • SMBUS/PMBUS
      • SPI
      • LIN slave
    • 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to 10 channels
      • Differential and single-ended input
      • 1/2x to 16x programmable gain stage
      • Automatic offset and gain error compensation
      • Oversampling and decimation in hardware to support 13-, 14-, 15- or 16-bit resolution
Pubblicato: 2016-02-12 | Aggiornato: 2022-03-11