Microchip Technology PIC32MX254F256 PIM for Explorer 16 (MA320021)
Microchip Technology PIC32MX254F256 Plug-In Module (PIM) for Explorer 16 (MA320021) is designed to work with the Explorer 16/32 Development Boards. The Plug-In Module connects to the main processor socket of the Development Boards to enable different MCUs to be used for prototyping, demonstration, or development.The capabilities of PIC32MX1/2 XLP family of devices can be demonstrated with the PIC32MX274F256 PIM using the Explorer 16 development board. The board enables USB and demonstrates the low power sleep and deep sleep features of the PIC32MX XLP series. The device is code compatible with existing PIC32MX projects.
Features
- PIC32MX254F256 72Mhz / 116DMIPS eXtreme Low Power (XLP) class device with 256K Flash, 64K RAM, USB and SPI/I2S
Pubblicato: 2017-07-07
| Aggiornato: 2022-03-16