Metcal Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.
Infographic - Metcal Solder Bench Applications

Solder Iron Stations

GT90 - The GT90 is a 90W power station with patented chip-in-cartridge technology and adjustable temperature ranges from +200°C to +450°C. The GT90 from Metcal provides fast recovery time from solder joint to solder joint and a choice of cost-effective solder tips or high thermal-demand cartridges. The power station features an intuitive user interface, three temperature-setting programs, and one range-setting program.

GT120 - The GT120 system features a 120W power station and adjustable temperature ranges from +200°C to +450°C. The Metcal GT120 soldering unit provides fast recovery time from solder joint to solder joint and offers cost-effective solder tips or high thermal-demand cartridges. The power station features an intuitive user interface, three temperature-setting programs, and one range-setting program.

CV-5210 - The CV-5210 evaluates the quality of the solder joint by calculating the intermetallic compound formation and providing closed-loop feedback to the user. The CV-5200 series soldering stations minimize risk and add repeatability and a measurable standard to the soldering process. Other features include SmartHeat power-on-demand technology, patented Connection Validation IMC formation technology, a 2.8" color touchscreen, and a precise tip temperature display.

Digital Fluid Dispensers

DX-250 / DX-350 - The DX dispensers dispense low-, medium-, and high-viscosity fluids accurately and consistently and are immediately usable anywhere worldwide with their accompanying accessories, tools, and universal power supply. The modern-style enclosure features a small footprint and conserves workspace through exterior design, allowing multiple units to be stacked and fastened on top of one another. Consistent and repeatable fluid dispensing is provided due to the highly responsive air pressure and vacuum management system coupled with a digital timing circuit.

Fume Extractor

BVX-250 - The BVX-250 is a two-station fume extraction system with a low-profile and compact unit to fit under most workbenches. The system offers three powerful airflow options and the suction capacity to remove workplace fumes, smoke, dust, and vapors. Metcal BVX-250 Fume Extraction System features a portable unit and replacement filters, which can be replaced without removing the attached hoses. The system provides an adjustable, removable 360°-rotating air diverter for maximum user comfort. The BVX-250 system communicates with Metcal CV and GT soldering systems for filter change notifications.

Board Holder

The BH-1000 board holder features four posts with two rails and pins, providing a highly flexible system. This holder features two sets of post-rail assemblies, and two sliding clips are mounted on each rail, requiring minimal board-edge space to clamp the board. The post-rail assemblies can be located as close as 12mm to virtually any distance apart, and each post-rail system can be converted to a stand-alone post-pin configuration by removing the rails and adding the threaded pins.

Hot Air Rework Unit

The HCT-910 Hot Air Rework System offers a versatile and high-performance solution to maximize productivity for various production and rework applications. This 900W fast-heating hot air tool is designed for soldering and desoldering applications and features a maximum temperature of +600°C and maximum airflow of 120l/m (4.2cfm). The unit provides increased precision by using digital controls for both airflow and temperature. The on-the-fly manual mode quickly toggles between temperature and flow rate. The HCT-910 Hot Air Rework System ships with an HCT-910 base unit, 5mm diameter bayonet nozzle, hand-piece cradle, and power cord.

Pubblicato: 2024-10-02 | Aggiornato: 2024-11-05