Mersen Tri-Onic® TRS-R Power Fuses

Mersen Tri-Onic® TRS-R Power Fuses are current-limiting, time-delay fuses engineered for motor and transformer overcurrent protection. These fuses feature proven time-delay characteristics that safely handle harmless starting currents and inrush currents found in motors and transformers. The rejection-style design prevents replacement errors, and the easy-to-read label offers quick brand recognition and replacement. Dimensional stability is provided even in harsh industrial settings due to the fiberglass body, and the high-grade silica filler ensures fast arc quenching and high current limitation. Mersen Tri-Onic TRS-R Power Fuses are ideal for service entrance equipment, branch circuits, general-purpose equipment, and motor circuits.

Features

  • Time delay
  • Current limiting
  • AC and DC rated
  • Optional solid-state SmartSpot® blown fuse indicator
  • Time delay for motor start-ups and transformer inrush currents without nuisance opening
  • Current limiting for low peak let-thru current
  • Rejection-style design prevents replacement errors
  • Easy-to-read label for quick brand recognition and replacement
  • Metal-embossed date and catalog number for traceability and lasting identification
  • Fiberglass body provides dimensional stability in harsh industrial settings
  • High-grade silica filler ensures fast arc quenching and high current limitation

Applications

  • Motor circuits
  • Mains
  • Feeders
  • Branch circuits
  • Transformers
  • Service entrance equipment
  • General-purpose equipment

Specifications

  • Voltages
    • 600VAC 
    • 600VDC (1A to 12A; 70A to 600A)
    • 300VDC (15A to 60A)
  • 1/10A to 600A current range
  • Approvals
    • UL listed to standard 248-12 File E2137
    • CSA certified to standard C22.2 No. 248.12
    • DC listed to UL standard 248
Pubblicato: 2024-09-05 | Aggiornato: 2024-09-19