MEAN WELL DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

Videos

LED Driver Type

DLP-04 Power Supply - Features 90VAC to 295VAC full range input in a slim plastic case design with Class II, no-load/standby power consumption. The DLP-04 withstands 300VAC surge input for 5s and operates in a -20°C to +60°C temperature range.

Pubblicato: 2018-09-11 | Aggiornato: 2026-01-09