Micro Commercial Components (MCC) N-Channel MOSFETS
Micro Commercial Components (MCC) N-Channel Medium Power and Small Signal MOSFETs have a low on-Resistance (RDS) range of 0.012Ω to 8Ω and a high voltage version of up to 800V. These rugged and reliable MOSFETs are available in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. MCC N-Channel MOSFETs The N-Channel Medium Power and Small Signal MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.Features
- Medium power and small signal
- Low on-resistance RDS(ON) from 0.012Ω to 8Ω
- High voltage version up to 800V
- Epoxy meets UL 94V-0 flammability rating
- Moisture Sensitivity Level 1
- -55°C to 150°C or 175°C operating temperature range
Applications
- Consumer
- Lighting
- Home appliances
- Industrial
Pubblicato: 2017-03-14
| Aggiornato: 2025-04-09