Micro Commercial Components (MCC) AEC-Q101 40V-100V Trench MOSFETs
Micro Commercial Components (MCC) AEC-Q101 40V-100V Trench MOSFETs are N-channel and P-channel power MOSFETs that are PPAP capable. These Trench MOSFETs come in trench and split-gate trench MOSFET technologies that provide flexibility. The trench and split gate MOSFETs support high-voltage, including auto power supplies, DC-DC converters, and electric field distribution. These MOSFETs feature Low RDS(on) to minimize conduction losses, and low capacitance reduces driver loss. The AEC-Q101 qualified MOSFETs are halogen-free, RoHS compliant, and meet UL 94V-0 flammability rating. These MOSFETs are ideal for battery charging, Battery Management Systems (BMS), automotive lighting, Electric Power Steering (EPS), DC-DC converters, high voltage protection, and motor controls.The AEC-Q101 40V-100V Trench MOSFETs enable fast switching, minimize power losses, and improve system efficiency. These AEC-Q101 MOSFETs' compact DFN3333 package size allows for optimal space utilization, making these MOSFETs suitable where PCB space is limited. The automotive-grade 40V-100V MOSFETs are designed for durability and reliable performance in various applications in harsh environments.
Features
- AEC-Q101 qualified
- Trench MOSFET and split-gate trench MOSFET technology
- Low RDS(on) minimizes conduction losses
- Low capacitance reduces driver losses
- Excellent packages for heat dissipation
- Available in DFN5060 and DFN3333, two compact package sizes
- Halogen-free “green” device
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS-compliant
Applications
- Automotive:
- Battery charging
- Battery Management Systems (BMS)
- Automotive lighting
- Electric Power Steering (EPS)
- Motor drives
- DC-DC converters
- Industrial:
- DC-DC converters
- High voltage protection
- Motor controls
Additional Resource
View Results ( 5 ) Page
| Codice prodotto | Scheda dati | Polarità transistor | Vds - Tensione di rottura drain-source | Id - corrente di drain continua | Rds On - Drain-source sulla resistenza | Vgs - Tensione gate-source | Vgs th - Tensione di soglia gate-source | Qg - Carica del gate | Pd - Dissipazione di potenza |
|---|---|---|---|---|---|---|---|---|---|
| MCAC80P06YHE3-TP | ![]() |
P-Channel | 60 V | 80 A | 6.1 mOhms | - 18 V, 18 V | 2.6 V | 81 nC | 120 W |
| MCG15P10YHE3-TP | ![]() |
P-Channel | 100 V | 15 A | 95 mOhms | - 20 V, 20 V | 1.8 V | 20.1 nC | 50 W |
| MCG40N10YHE3-TP | ![]() |
N-Channel | 100 V | 40 A | 17 mOhms | - 20 V, 20 V | 1.8 V | 16 nC | 43 W |
| MCG30N04HE3-TP | ![]() |
N-Channel | 40 V | 30 A | 14.3 mOhms | - 20 V, 20 V | 1.5 V | 23 nC | 24 W |
| MCG35N04HE3-TP | ![]() |
N-Channel | 40 V | 35 A | 7.2 mOhms | - 20 V, 20 V | 1.5 V | 23 nC | 40 W |
Pubblicato: 2023-10-31
| Aggiornato: 2024-01-17