Micro Commercial Components (MCC) 40V & 60V Auto-Grade MOSFETs
Micro Commercial Components (MCC) 40V and 60V Auto-Grade MOSFETs are available in N-channel and P-channel options and deliver high power density in a compact DFN3333 package. These MOSFETs are fully AEC-Q101 qualified, operate within the -55°C to 175°C temperature range, and feature a ±20 gate-source voltage. The P-channel MOSFETs are powered by trench Low Voltage (LV) technology, and the N-channel MOSFETs are powered by Split-Gate Trench (SGT) technology. These MOSFETs exhibit a low RDS(ON), comply with Moisture Sensitivity Level 1 (MSL 1) standards, and are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include battery management systems, DC-to-DC converters, seat controls, electric water pumps, motor drives, lighting control systems, and load switches.Features
- AEC-Q101 qualified
- P-channel powered by trench Low Voltage (LV) technology
- N-channel powered by Split-Gate Trench (SGT) technology
- Low RDS(ON)
- Side-wettable flanks ensure soldering stability
- Automated optical inspection capability for cost-effective production
- Compact yet high power density DFN3333 package
Specifications
- ±20 gate-source voltage
- -55°C to 175°C operating temperature range
- Moisture Sensitivity Level 1 (MSL 1)
- Epoxy meets UL 94V-0 flammability rating
- Halogen-free, Pb-free, and RoHS-compliant
Applications
- Battery management systems and DC-to-DC converters:
- Efficient battery protection mechanisms
- Enhanced performance in battery monitoring systems
- High-efficiency power conversion capabilities
- Reliable power supply solutions for various applications
- Seat controls, electric water pumps and motor drives:
- Optimal motor drive solutions for automotive systems
- Improved motor performance and longevity
- Effective solutions for seat controls and electric water applications
- Lighting control systems and load switches:
- Seamless integration for high-side or low-side switching applications
- Enhanced safety features in automotive circuitry
- Precision control for automotive lighting applications
- Increased energy efficiency in lighting design
Package Dimensions
Additional Resource
View Results ( 4 ) Page
| Codice prodotto | Scheda dati | Package/involucro | Polarità transistor | Vds - Tensione di rottura drain-source | Id - corrente di drain continua | Rds On - Drain-source sulla resistenza | Vgs - Tensione gate-source | Vgs th - Tensione di soglia gate-source | Qg - Carica del gate | Confezione | Configurazione | Tipo di transistor | Tempo di caduta | Tempo di salita | Ritardo di spegnimento tipico | Tipico ritardo di accensione |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MCGWF20P06YHE3-TP | ![]() |
DFN-3333-8 | P-Channel | 60 V | 20 A | 26 mOhms | - 20 V, 20 V | 2.5 V | 25 nC | Reel | Single | Trench Power LV MOSFET | 27 ns | 11 ns | 66 ns | 9 ns |
| MCGWF60N04YHE3-TP | ![]() |
DFN-3333-8 | N-Channel | 40 V | 60 A | 3.9 mOhms | - 20 V, 20 V | 4 V | 38 nC | Reel | Single | Split Gate Trench MOSFET | 11 ns | 13 ns | 24 ns | 14 ns |
| MCGWF60N06YHE3-TP | ![]() |
DFN-3333-8 | N-Channel | 60 V | 60 A | 6 mOhms | - 20 V, 20 V | 2.5 V | 34.5 nC | Reel | Single | Split Gate Trench MOSFET | 12.4 ns | 10.6 ns | 29.5 ns | 8.9 ns |
| MCGWF45P04HE3-TP | ![]() |
DFN-3333-8 | P-Channel | 40 V | 45 A | 13 mOhms | - 20 V, 20 V | 3 V | 73.4 nC | Reel | Single | 1 P-Channel | 92.5 ns | 12 ns | 201 ns | 13.7 ns |
Pubblicato: 2024-04-30
| Aggiornato: 2025-06-20