Maxtena MEA-LWIG-SM Screw Mount Antenna
Maxtena MEA-LWIG-SM Screw Mount Antenna is a high-performance antenna that covers all 5GNR, ISM, Iridium, and GPS/GLONASS/QZSS/Galileo standards frequencies. This antenna is a 4-in-1 low-profile antenna solution ideal for maintaining constant network connectivity. The MEA-LWIG-SM screw mount antenna is easy to install with maximum durability offering IP67 rated housing and anti-rotation mounting. This antenna features four cables with SMA-male standard connectors and 3m standard cable length. The MEA-LWIG-SM screw mount antenna is fully customizable by offering additional connector types, cable lengths, and cable types. The MEA-LWIG-SM screw mount antenna is RoHS compliant. Typical applications include IoT applications, telematics, navigation, satellite communications, and LTE applications.Features
- 4-in-1 antenna (5GNR, 2.4/5/6GHz ISM, Iridium, and GPS/GLONASS/QZSS/Galileo)
- Screw mount
- Anti-rotation mechanism
- Customizable cable and connector
- Connector type:
- SMA-male standard/SMA-Male-RP standard
- Radome:
- ABS
- Radome color:
- Black
- Substance compliance:
- RoHS
- Certificates:
- IK09, IP67, and IP69K
Specifications
- Cable1:
- 617MHz to 960MHz operating frequency range
- -7.4dB return loss
- VSWR:
- 3.3:1
- 19.7% efficiency
- -1.7dBi peak gain
- -8.5dBi average gain
- 1427MHz to 2690MHz operating frequency range
- -9.7dB return loss
- VSWR:
- 3.3:1
- 19.7% efficiency
- -1.7dBi peak gain
- -8.5dBi average gain
- 3300MHz to 5000MHz operating frequency range
- -11.2dB return loss
- VSWR:
- 2.2:1
- 13.3% efficiency
- -1.3dBi peak gain
- -9.4dBi average gain
- 5150MHz to 5925MHz operating frequency range
- -14.2dB return loss
- VSWR:
- 1.7:1
- 15.9% efficiency
- 0.6dBi peak gain
- -8.2dBi average gain
- 50Ω impedance
- Linear polarization
- Omni-directional radiation pattern
- 25W maximum input power
- 617MHz to 960MHz operating frequency range
- Cable2:
- 2410MHz to 2490MHz operating frequency range
- -16.7dB return loss
- VSWR:
- 1.4:1
- 30.5% efficiency
- 1.2dBi peak gain
- -5.2dBi average gain
- 4920MHz to 5925MHz operating frequency range
- -14dB return loss
- VSWR:
- 1.6:1
- 13.8% efficiency
- 0dBi peak gain
- -8.9dBi average gain
- 5925MHz to 7125MHz operating frequency range
- -7.9dB return loss
- VSWR:
- 2.5:1
- 52.1% efficiency
- 5.2dBi peak gain
- -3dBi average gain
- 50Ω impedance
- Linear polarization
- Omni-directional radiation pattern
- 10W maximum input power
- 2410MHz to 2490MHz operating frequency range
- Cable3:
- 1616MHz to 1627MHz frequency range
- 36mm x 36mm x 4mm patch size
- -18.8dB return loss
- VSWR:
- 1.2:1
- 76% efficiency
- 4.5dBic peak gain
- -1.1dB average gain
- 50Ω impedance
- ≤3dB axial ratio
- Hemispherical radiation pattern
- RHCP polarization
- Cable4:
- Frequency range:
- 1575.42MHz
- 1598MHz to 1606MHz
- 3.6dBi passive gain
- 50Ω impedance
- 25mm x 25mm x 4mm patch size
- Hemispherical radiation pattern
- 1.5V to 3.6V voltage range
- 28dB @2.7V active gain
- 1.8dB @2.7V noise figure
- 9mA @2.7V current consumption
- 24.3mW @2.7V power consumption
- Saw filter type:
- Pre-filter
- Frequency range:
Applications
- IoT applications
- Telematic
- Navigation
- Satellite communications
- LTE applications
Pubblicato: 2021-09-17
| Aggiornato: 2022-03-11