Maxtena MEA-4in1-GNSS Screw-Mount Antenna
Maxtena MEA-4in1-GNSS Screw-Mount Antenna is designed for GNSS, Wi-Fi®, massive IoT, SATCOM, and LTE systems. This antenna supports 5GNR MIMO, 2.4GHz/5GHz/6GHz ISM, and GNSS frequencies, making it suitable for maintaining reliable connectivity in demanding environments. Four cables are also featured, each optimized for specific frequency ranges. Additional features include ground-plane independence, anti-rotation mounting, and durable housing with IP09, IP67, and IP69 protection ratings, ensuring lasting performance in harsh conditions. Maxtena MEA-4in1-GNSS Screw-Mount Antenna has customizable cable lengths and connector types, offering maximum flexibility for diverse installations.Features
- 4 cables, each optimized for specific frequency ranges
- Ground-plane independent
- Anti-rotation mounting
- Durable enclosure
- Flexible design
- Compact and robust
Applications
- GNSS
- Massive IoT
- SATCOM
- LTE
- Wi-Fi
Specifications
- Cables 1 and 2: 5GNR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 3: 2.4GHz/5GHz/6GHz ISM 5GNR
- 2410MHz to 2490MHz
- 4920MHz to 5925MHz
- 5915MHz to 7125MHz
- Cable 4: GPS/GLONASS/QZSS/Galileo
- 1575MHz to 1602MHz
- 1598MHz to 1610MHz
- 2.4GHz/5GHz/6GHz ISM bands
- Ø96mm x 90mm dimensions
- IP09, IP67, and IP69 protection ratings
- 6Nm tighten torque
- ASA antenna base
- -40°C to +85°C operating temperature range
Layout
Pubblicato: 2025-03-27
| Aggiornato: 2025-04-18