Analog Devices / Maxim Integrated MAX6226 Voltage Reference
Analog Devices MAX6226 Voltage Reference is an ultra-low-noise, high-precision, low-dropout voltage reference. These voltage references feature curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 5ppm/°C (max) temperature coefficients and an excellent ±0.02% (max) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.45µVP-P and wideband noise as low as 75nV/√Hz (2.5V output). This is done without the increased supply current usually found in low-noise references. The wideband noise can be improved to 45nV/√Hz and AC power-supply rejection by adding a 0.1µF capacitor at the noise reduction pin. The MAX6226 series mode reference operates from a wide 2.7V to 12.6V supply voltage range. The load-regulation specifications are guaranteed to be less than 0.25Ω and 0.05Ω for sink and source currents up to 10mA, respectively. These devices are available over the automotive temperature range of -40°C to +125°C.Features
- 8-pin hermetically sealed ceramic package reduces system board space
- Ultra-low 1.45µVP-P noise (0.1Hz to 10Hz, 2.5V output)
- Ultra-low 5ppm/°C (max) temperature coefficient
- ±0.02% (max) initial accuracy
- Wide (VOUT + 200mV) to 12.6V supply voltage range
- Low 200mV (max) dropout voltage
- 380µA quiescent supply current
- 10mA sink/source-current capability
- Stable with CLOAD = 0.1µF to 10µF
- Low 11ppm/1000hr long-term drift
- 0.05Ω (max) load regulation
- 25µV/V (Max) Line Regulation
- Force and sense outputs for remote sensing
Applications
- ATE equipment
- Digital voltmeters
- High-accuracy industrial and process control
- High-accuracy reference standard
- High-resolution A/D and D/A converters
- Precision current sources
Typical Operating Circuit
Pubblicato: 2019-04-25
| Aggiornato: 2023-04-19