Analog Devices / Maxim Integrated MAX44211EVKIT Evaluation Kit

Analog Devices MAX44211EVKIT Evaluation Kit provides a proven design that evaluates the MAX44211 High-Current Differential Line Driver for powerline communications (PLC). The Analog Devices MAX44211 is a line driver that is an efficient low-distortion power amplifier that provides high current to low-impedance loads. The evaluation kit includes a connector with accessible signals and supplies for the host processor. It is fully assembled and tested.

The Analog Devices MAX44211EVKIT Evaluation Kit features a pre-mounted MAX44211 in a 20-pin TQFN package. The Evaluation Kit also includes a MAX9626 Differential Amplifier to generate the differential signal required by the MAX44211 from a single-ended input. The jumpers are used for gain and current limit settings, transmit enabling (TXEN), setting modes (MODE), and removing the single to differential input feature. A 12-pin connector is available to connect to a host processor. Also included are LEDs to indicate the status of the MAX44211. 

Features

  • MAX44211 High-Current Differential Line Driver
  • MAX9626 Differential Amplifier for Single-Ended Signal Sources to Match with MAX44211 Differential Inputs
  • Connector with Accessible Signals and Supplies for Host Processor
  • Proven PCB Layout
  • Fully Assembled and Tested

Required Equipment

  • +8V to +20V, 3A DC power supply
  • +2.7V to +5.5V, 100mA DC power supply
  • +3.3V, 100mA DC power supply
  • Function generator (Agilent 33220A)
  • Artificial mains network (line impedance stabilization network) or a 50Ω load across OUT- and OUT

Board Layout

Analog Devices / Maxim Integrated MAX44211EVKIT Evaluation Kit
Pubblicato: 2016-01-18 | Aggiornato: 2023-04-12