Analog Devices / Maxim Integrated MAX40201 Current-Sense Amplifier

Analog Devices MAX40201 Current-Sense Amplifier has a VOS of less than 12μV (max) and gains error of less than 0.1% (max). The outputs of the MAX40201 are voltage outputs capable of swinging to a few tens of millivolts of the VDD rail and ground. The MAX40201 features an input common-mode voltage range from 0V to 76V with 80kHz of small-signal bandwidth, which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. The MAX40201 operates over the -40°C to +125°C temperature range. The Analog Devices MAX40201 is offered in an 8-bump wafer-level package (WLP) and an 8-pin μMAX® package.

Features

  • 0V to 76V Input Common Mode
  • Low 12μV (max) Input Offset Voltage
  • Low 0.1% (max) Gain Error
  • 1.3x2mm 8-Bump WLP and 8-Pin μMAX Packages
  • Gain Options
    • G = 25V/V (MAX40201T)
    • G = 50V/V (MAX40201F)
    • G = 100V/V (MAX40201H)
    • G = 200V/V (MAX40201W)

Applications

  • Base Stations and Communication Equipment
  • Power Management Systems
  • Server Backplanes
  • Industrial Control and Automation

Typical Operating Circuit

Analog Devices / Maxim Integrated MAX40201 Current-Sense Amplifier
Pubblicato: 2017-09-13 | Aggiornato: 2023-04-14