Analog Devices / Maxim Integrated MAX40026 Evaluation Kit
Analog Devices MAX40026 Evaluation Kit is designed to evaluate the MAX40026 ultra-low 280ps propagation delay, ultra-low dispersion comparator with 2mV hysteresis. The MAX40026 comparator is ideal for time-of-flight distance measurement applications. The fully assembled Analog Devices MAX40026 Evaluation Kit provides layout options that allow the input termination to be easily modified for alternative input terminations. Analog Devices comparator outputs are designed to drive low voltage differential signal outputs (LVDS). The LVDS outputs help minimize power dissipation and interface directly with high-speed interconnect devices, Field Programmable Gate Arrays (FPGAs), and CPUs.Features
- 280ps (typ.) fast propagation delay
- Low overdrive dispersion: 25ps (VOV=10mV to 100mV)
- 2.7V to 3.6V supply voltage
- 39.4mW at 2.7V supply
- Power-efficient LVDS outputs
- -40°C to +125°C temperature range
Pubblicato: 2019-06-04
| Aggiornato: 2023-04-17