Analog Devices / Maxim Integrated MAX40007 Evaluation Kit

Analog Devices MAX40007 Evaluation Kit is a fully assembled and tested circuit board containing all the necessary components to evaluate the MAX40007 IC. The IC is offered in a space-saving 1.1x0.76mm, 6-bump wafer-level package (WLP). The device is a rail-to-rail micropower op-amp drawing only 700nA of supply current. The EV kit operates from a single 1.7V to 5.5V DC power supply.

Features

  • 1.7V to 5.5V single-supply operation
  • Comes in unity-gain buffer configuration
  • Can be configured in inverting, non-inverting, and differential amplifier configurations
  • Evaluates the device in a 6-Bump WLP
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Fitness wearables
  • Mobile phones
  • Notebook and tablet computers
  • Portable instrumentation
  • Portable medical devices
Pubblicato: 2017-02-23 | Aggiornato: 2023-04-11