Analog Devices / Maxim Integrated MAX38902 LDO Linear Regulators

Analog Devices MAX38902 LDO Linear Regulators deliver up to 500mA of output current with only 12μVRMS of output noise from 10Hz to 100kHz. The regulators maintain ±1% output accuracy over a wide input voltage range. The Analog Devices MAX38902 requires only 100mV of input-to-output headroom at full load. The 365μA no-load supply current is independent of drop-out voltage. The regulators include a programmable output soft-start rate, output overcurrent, and thermal overload protection. 

Features

  • 1.7V to 5.5V Input Voltage Range
  • 0.6V to 5.3V Output Voltage Range
  • 12μVRMS Output Noise, 10Hz to 100kHz
  • 365μA Operating Supply Current
  • 70dB PSRR at 10kHz
  • 500mA Maximum Output Current
  • ±1% DC Accuracy Over Load, Line, and Temperature
  • 100mV (Max) Dropout at 500mA Load (3.6VIN)
  • < 0.1μA Shutdown Supply Current\
  • Stable with 2μF (Min) Output Capacitance
  • Programmable Soft-Start Rate
  • Overcurrent and Overtemperature Protection
  • Output-to-Input Reversed Current Protection
  • POK Output
  • 1.22x0.82mm, 2x3 Bump, 0.4mm Pitch WLP, or 2x2mm 8-pin TDFN Package
  • MAX38902A offered in nine, pin-selectable output voltages 1.2V, 1.5V, 1.8V, 2.5V, 3.0V, 3.1V, 3.3V, 4.0V, and 5V.
  • MAX38902A is offered in an 8-pin TDFN package.

Applications

  • Communication Circuitry
  • Audio Systems
  • High-Resolution Data Acquisition Systems

Typical Applications Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX38902 LDO Linear Regulators
Pubblicato: 2017-12-18 | Aggiornato: 2025-08-25