Analog Devices / Maxim Integrated MAX22513 Dual Driver IO-Link Device Transceiver
Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features a selectable control interface and internal high-efficiency DC-DC buck regulator. The MAX22513 also features two internal linear regulators and integrated surge protection for robust communication. The Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications.Features
- High configurability and integration reduce SKU
- Configurable C/Q and DO/DI drivers
- PNP, NPN, and push-pull modes
- Individual slew rate control for drivers
- Selectable driver current limit of 50mA to 250mA
- Control and monitoring with I2C or SPI
- Half- and full-duplex SPI modes
- Integrated high-efficiency DC-DC buck regulator
- Selectable switching frequency
- 921kHz (typ) or 1.229MHz (typ)
- 300mA (max) Load
- Output voltage from 2.5V to 12V
- Selectable switching frequency
- Internal 5V and 3.3V linear regulators
- Accurate oscillator for IO-link communication
- Configurable C/Q and DO/DI drivers
- Integrated protection enables robust systems
- Integrated ±1kV/500Ω surge protection
Glitch filters for improved burst resilience
Selectable overcurrent configuration
Hot-plug and reverse polarity protection
-40°C to +125°C Operating temperature range
- Integrated ±1kV/500Ω surge protection
- Optimized for small sensor designs
- Low power dissipation:
- 2Ω (typ) On-resistance for C/Q and DO/DI drivers
- Available in two packages:
- 28-Pin TQFN-EP (3.5mm x 5.5mm)
- WLP (4.1mm x 2.1mm)
- Low power dissipation:
Applications
- IO-Link sensor and actuator devices
- Industrial sensors
Additional Resource
Pubblicato: 2019-03-04
| Aggiornato: 2024-05-23