Analog Devices / Maxim Integrated MAX17633xEVKIT Converter Evaluation Kits

Analog Devices MAX17633xEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17633x high-voltage, high-efficiency, synchronous step-down DC-DC converter. The evaluation kit is preset for 3.3V (MAX17633AEVKIT) or 5V (MAX17633BEVKIT and MAX17633CEVKIT) output at load currents of 3.5A. The kits also feature a 500kHz switching frequency for optimum efficiency and component size. The Analog Devices MAX17633xEVKIT Evaluation Kit features an adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.

Features

  • Wide 4.5V to 36V input range
  • Programmed 3.3V output, 3.5A load current
  • 500kHz switching frequency
  • EN/UVLO input, resistor-programmable UVLO threshold
  • Programmed 1ms soft-start time
  • Selectable PWM, PFM, and DCM modes
  • Open-drain RESET output pulled up to 5V of INTVCC
  • Provision for external frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • One MAX17633AEVKIT, MAX17633BEVKIT or MAX17633CEVKIT evaluation kit
  • One 0V to 36V DC, 5A power supply
  • Load capable of sinking 3.5A current
  • Digital voltmeter (DVM)
Pubblicato: 2018-08-30 | Aggiornato: 2023-04-25